Part Details for 002313402 by Altech Corporation
Overview of 002313402 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002313402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7867
|
Newark | Fuse, diii, gg,50A,500Vac,400Vdc |Altech 002313402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
002313402-ND
|
DigiKey | FUSE CARTRIDGE 50A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$4.5100 | Buy Now |
DISTI #
845-002313402
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gG,50A,500VAC,400VDC | 0 |
|
$2.9300 / $3.8400 | Order Now |
DISTI #
71949251
|
RS | Fuse, DIII, gG, 50A, 500VAC, 400VDC | Altech Corp 002313402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
|
Powell Electronics | Fuse,DIII,gG,50A,500VAC,400VDC Min Qty: 1 | 33 |
|
$2.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
10102088
|
TestEquity LLC | Altech 002313402 Fuse, DIII, gG, 50A, 500VAC, 400VDC | 0 |
|
$2.8700 | Buy Now |