There are no models available for this part yet.
Overview of 002313403 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 002313403 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK7868
|
Newark | Fuse, diii, gg,63A,500Vac,400Vdc |Altech 002313403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.4200 | Buy Now | |
DISTI #
002313403-ND
|
DigiKey | FUSE CARTRIDGE 63A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9200 | Buy Now | |
DISTI #
845-002313403
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gG,63A,500VAC,400VDC | 0 |
|
$3.7300 / $4.4500 | Order Now | |
DISTI #
71949252
|
RS | Fuse, DIII, gG, 63A, 500VAC, 400VDC | Altech Corp 002313403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5200 / $4.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.1900 | Buy Now | ||
Onlinecomponents.com | Fuse Cartridge - Holder - 63A - 500 VAC - 400 VDC - DIII - gG - Slow Blow. RoHS: Compliant | 6 Factory Stock |
|
$2.2700 / $3.6400 | Buy Now | ||
Powell Electronics | Fuse,DIII,gG,63A,500VAC,400VDC Min Qty: 1 | 4 |
|
$2.8000 | Buy Now | ||
Master Electronics | Fuse Cartridge - Holder - 63A - 500 VAC - 400 VDC - DIII - gG - Slow Blow. RoHS: Compliant | 6 Factory Stock |
|
$2.2700 / $3.6400 | Buy Now | ||
DISTI #
10102089
|
TestEquity LLC | Altech 002313403 Fuse, DIII, gG, 63A, 500VAC, 400VDC | 0 |
|
$3.2300 | Buy Now |