Part Details for 002313404 by Altech Corporation
Overview of 002313404 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002313404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7869
|
Newark | Fuse, diii, gg,32A,500Vac,400Vdc |Altech 002313404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.4800 | Buy Now |
DISTI #
002313404-ND
|
DigiKey | FUSE CARTRIDGE 32A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$2.9900 | Buy Now |
DISTI #
845-002313404
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gG,32A,500VAC,400VDC | 0 |
|
$2.1500 / $2.8600 | Order Now |
DISTI #
71949253
|
RS | Fuse, DIII, gG, 32A, 500VAC, 400VDC | Altech Corp 002313404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
10102090
|
TestEquity LLC | Altech 002313404 Fuse, DIII, gG, 32A, 500VAC, 400VDC | 0 |
|
$1.8100 | Buy Now |