Part Details for 002313502 by Altech Corporation
Overview of 002313502 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002313502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7872
|
Newark | Fuse,diii,gg,4A,690Vac,600Vdc |Altech 002313502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $19.9100 | Buy Now |
DISTI #
002313502-ND
|
DigiKey | FUSE CARTRIDGE 4A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$22.0600 | Buy Now |
DISTI #
845-002313502
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gG,4A,690VAC,600VDC | 0 |
|
$15.2300 / $17.5300 | Order Now |
DISTI #
71949256
|
RS | Fuse, DIII, gG, 4A, 690VAC, 600VDC | Altech Corp 002313502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 / $13.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1900 / $14.7900 | Buy Now |
DISTI #
10102093
|
TestEquity LLC | Altech 002313502 Fuse, DIII, gG, 4A, 690VAC, 600VDC | 0 |
|
$16.1600 | Buy Now |