Part Details for 002313504 by Altech Corporation
Overview of 002313504 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002313504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7874
|
Newark | Fuse,diii,gg,10A,690Vac,600Vdc |Altech 002313504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $16.0300 | Buy Now |
DISTI #
002313504-ND
|
DigiKey | FUSE CARTRIDGE 10A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$17.7500 | Buy Now |
DISTI #
845-002313504
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gG,10A,690VAC,600VDC | 0 |
|
$9.2100 / $17.7400 | Order Now |
DISTI #
71949258
|
RS | Fuse, DIII, gG, 10A, 690VAC, 600VDC | Altech Corp 002313504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 / $10.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $11.9000 | Buy Now |
DISTI #
10102095
|
TestEquity LLC | Altech 002313504 Fuse, DIII, gG, 10A, 690VAC, 600VDC | 0 |
|
$13.0000 | Buy Now |