Part Details for 002313508 by Altech Corporation
Overview of 002313508 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002313508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7878
|
Newark | Fuse,diii,gg,35A,690Vac,600Vdc |Altech 002313508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1300 / $22.7900 | Buy Now |
DISTI #
002313508-ND
|
DigiKey | FUSE CARTRIDGE 35A 500VAC/400VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4800 | Buy Now |
DISTI #
845-002313508
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gG,35A,690VAC,600VDC | 0 |
|
$17.5700 / $19.9800 | Order Now |
DISTI #
71949262
|
RS | Fuse, DIII, gG, 35A, 690VAC, 600VDC | Altech Corp 002313508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2000 / $16.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $18.6600 | Buy Now |
DISTI #
10102099
|
TestEquity LLC | Altech 002313508 Fuse, DIII, gG, 35A, 690VAC, 600VDC | 0 |
|
$20.3800 | Buy Now |