There are no models available for this part yet.
Overview of 002313603 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 002313603 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK7883
|
Newark | Fuse, diii, gf,6A,750Vac |Altech 002313603 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $22.0900 | Buy Now | |
DISTI #
002313603-ND
|
DigiKey | FUSE CARTRIDGE 6A 750VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4700 | Buy Now | |
DISTI #
845-002313603
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gF,6A,750VAC | 0 |
|
$17.1300 / $19.4600 | Order Now | |
DISTI #
71949267
|
RS | Fuse, DIII, gF, 6A, 750VAC | Altech Corp 002313603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3700 / $14.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4100 / $16.4100 | Buy Now | ||
DISTI #
10102104
|
TestEquity LLC | Altech 002313603 Fuse, DIII, gF, 6A, 750VAC | 0 |
|
$17.9200 | Buy Now |