Part Details for 002313626 by Altech Corporation
Overview of 002313626 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002313626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7897
|
Newark | Fuse, diii, gf,25A,1200Vac |Altech 002313626 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $34.6000 | Buy Now |
DISTI #
002313626-ND
|
DigiKey | FUSE CARTRIDGE 25A 1.2KVAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1300 | Buy Now |
DISTI #
845-002313626
|
Mouser Electronics | Specialty Fuses Fuse,DIII,gF,25A,1200VAC | 0 |
|
$25.7600 / $31.8200 | Order Now |
DISTI #
71949281
|
RS | Fuse, DIII, gF, 25A, 1200VAC | Altech Corp 002313626 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0800 / $25.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$20.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4200 / $28.3200 | Buy Now |
DISTI #
10102118
|
TestEquity LLC | Altech 002313626 Fuse, DIII, gF, 25A, 1200VAC | 0 |
|
$30.9400 | Buy Now |
Part Details for 002313626
002313626 CAD Models
002313626 Part Data Attributes
|
002313626
Altech Corporation
Buy Now
|
Compare Parts:
002313626
Altech Corporation
|
Samacsys Manufacturer | Altech |