Part Details for 0024A0311-1 by TE Connectivity
Overview of 0024A0311-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0024A0311-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0024A0311-1-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0950 | Buy Now |
DISTI #
RYC0024A0311-1
|
Heilind Electronics | 0024A0311-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0024A0311-1 RoHS: Compliant | 0 |
|
$1.9800 / $5.4200 | Buy Now |
DISTI #
000000000002272441
|
Sager | Multi-Conductor Cables 0024A0311-1 Min Qty: 1 | 0 |
|
$2.2400 / $2.7900 | Buy Now |
|
Master Electronics | 0024A0311-1 RoHS: Compliant | 0 |
|
$1.9800 / $5.4200 | Buy Now |
Part Details for 0024A0311-1
0024A0311-1 CAD Models
0024A0311-1 Part Data Attributes
|
0024A0311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0024A0311-1
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.216 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.084 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |