There are no models available for this part yet.
Overview of 0024B0311-9-L275 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3280TL-275/NOPB | Texas Instruments | Adjustable Step-Down DC-DC Converter and 3 LDOs for RF Power Management 16-DSBGA -30 to 85 | |
LP5900TL-2.75/NOPB | Texas Instruments | 150mA Ultralow-Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 4-DSBGA -40 to 125 |
Price & Stock for 0024B0311-9-L275 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0024B0311-9-L275-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2010 | Buy Now | |
DISTI #
RYC0024B0311-9-L275
|
Heilind Electronics | 0024B0311-9-L275 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0024B0311-9-L275 RoHS: Compliant | 0 |
|
$3.1200 / $8.7800 | Buy Now | ||
DISTI #
RYC0024B0311-9-L275
|
Interstate Connecting Components | 0024B0311-9-L275 | 0 |
|
Buy Now | ||
DISTI #
000000000003584078
|
Sager | TE Connectivity 0024B0311-9-L275 Min Qty: 1 | 0 |
|
$3.4100 / $4.2600 | Buy Now | |
Master Electronics | 0024B0311-9-L275 RoHS: Compliant | 0 |
|
$3.1200 / $8.7800 | Buy Now |