Part Details for 0024K0214-9 by TE Connectivity
Overview of 0024K0214-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0024K0214-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M4811
|
Newark | 0024K0214-9 |Raychem Te Connectivity 0024K0214-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.9600 | Buy Now |
DISTI #
484-0024K0214-9-DS-ND
|
DigiKey | COAX CABLE-TWINAXIAL FOOT Min Qty: 1 Lead time: 38 Weeks Container: Digi-Spool®, Continuous Spool |
762 In Stock |
|
$9.6888 / $13.4900 | Buy Now |
DISTI #
0024K0214-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5098 / $10.4000 | Buy Now |
DISTI #
945519-000
|
Avnet Americas | Twin Wire Cable - Cable Rools/Shrink Tubing (Alt: 945519-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9103 / $6.6729 | Buy Now |
DISTI #
650-0024K0214-9
|
Mouser Electronics | Multi-Conductor Cables 0024K0214-9 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$7.9400 | Order Now |
DISTI #
RYC0024K0214-9
|
Heilind Electronics | 0024K0214-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0024K0214-9 |
1382 In Stock |
|
$7.2200 / $9.3100 | Buy Now |
DISTI #
945519-000
|
Avnet Americas | Twin Wire Cable - Cable Rools/Shrink Tubing (Alt: 945519-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9103 / $6.6729 | Buy Now |
DISTI #
945519-000
|
Avnet Americas | Twin Wire Cable - Cable Rools/Shrink Tubing (Alt: 945519-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9103 / $6.6729 | Buy Now |
DISTI #
RYC0024K0214-9
|
Interstate Connecting Components | 0024K0214-9 | 0 |
|
Buy Now |