Part Details for 0024S1664-9 by TE Connectivity
Overview of 0024S1664-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0024S1664-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0024S1664-9-ND
|
DigiKey | COAX CABLE-TWINAXIAL Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0393 | Buy Now |
DISTI #
650-0024S1664-9
|
Mouser Electronics | Multi-Conductor Cables 0024S1664-9 RoHS: Compliant | 0 |
|
$8.0300 | Order Now |
DISTI #
RYC0024S1664-9
|
Heilind Electronics | 0024S1664-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0024S1664-9 RoHS: Compliant | 0 |
|
$7.7600 / $22.7800 | Buy Now |
DISTI #
RYC0024S1664-9
|
Interstate Connecting Components | 0024S1664-9 | 0 |
|
Buy Now | |
|
Master Electronics | 0024S1664-9 RoHS: Compliant | 0 |
|
$7.7600 / $22.7800 | Buy Now |
Part Details for 0024S1664-9
0024S1664-9 CAD Models
0024S1664-9 Part Data Attributes
|
0024S1664-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0024S1664-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.699 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |