Part Details for 002530011 by Altech Corporation
Overview of 002530011 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002530011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7935
|
Newark | Fuse Holder, pcf8,20A,1P+Led |Altech 002530011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $24.8400 | Buy Now |
DISTI #
002530011-ND
|
DigiKey | FUSE HOLDERPCF820A1P+LED 400VACA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5000 | Buy Now |
DISTI #
845-002530011
|
Mouser Electronics | Fuse Holder Fuse holder,PCF8,20A,1p+LED | 0 |
|
$19.0700 / $22.8100 | Order Now |
DISTI #
71949317
|
RS | Fuse Holder, PcF8,20A,1P+LED 400VAC, AC22B | Altech Corp 002530011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6000 / $24.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$15.3800 / $20.3300 | Buy Now |
|
Powell Electronics | Fuse holder,PCF8,20A,1p+LED Min Qty: 1 | 1 |
|
$19.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$15.3800 / $20.3300 | Buy Now |
DISTI #
10102165
|
TestEquity LLC | Altech 002530011 Fuse Holder, PCF8, 20A, 1p+LED 400VAC, AC22B | 0 |
|
$22.2200 | Buy Now |