Part Details for 002530015 by Altech Corporation
Overview of 002530015 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002530015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7939
|
Newark | Fuse Holder,pcf8,20A,3P+N+Led |Altech 002530015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3900 / $74.1700 | Buy Now |
DISTI #
002530015-ND
|
DigiKey | FUSE HOLDERPCF820A3P+N+LED 400VA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0500 | Buy Now |
DISTI #
845-002530015
|
Mouser Electronics | Fuse Holder Fuse holder,PCF8,20A,3p+N+LED | 0 |
|
$59.3600 / $72.4000 | Order Now |
DISTI #
71949321
|
RS | Fuse Holder, PcF8,20A,3P+N+LED 400VAC, AC22B | Altech Corp 002530015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0000 / $60.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.1300 / $66.2800 | Buy Now |
DISTI #
10102169
|
TestEquity LLC | Altech 002530015 Fuse Holder, PCF8, 20A, 3p+N+LED 400VAC, AC22B | 0 |
|
$72.4000 | Buy Now |