Part Details for 0025327 by Lapp Group
Overview of 0025327 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0025327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL796P-0025327
|
TME | Wire: servo drive, hybrid,ÖLFLEX® SERVO FD 796 P, black, Cu, PUR Min Qty: 1 | 0 |
|
$9.1000 / $13.9500 | RFQ |
Part Details for 0025327
0025327 CAD Models
0025327 Part Data Attributes
|
0025327
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0025327
Lapp Group
Wire And Cable, 8 Conductor(s), 600V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | CONNECTING CABLE BETWEEN SERVO CONTROLLER AND MOTOR | |
Approvals | CE; CSA; CUL; EAC; IEC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 12.3 mm | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | PUR | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |