Part Details for 002570101 by Altech Corporation
Overview of 002570101 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002570101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7986
|
Newark | Fuse Holder, efd J30,30A,1P |Altech 002570101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $23.5000 | Buy Now |
DISTI #
1920-002570101-ND
|
DigiKey | FUSE HOLDER,EFD J30,30A,1P Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$14.2000 | Buy Now |
|
Onlinecomponents.com | Fuse Holder - EFD J30 - 30A - 1 Pole - 600VAC/DC - 35.6mm - 200KA - UL. RoHS: Compliant | 126 Factory Stock |
|
$14.5500 / $19.2400 | Buy Now |
|
Master Electronics | Fuse Holder - EFD J30 - 30A - 1 Pole - 600VAC/DC - 35.6mm - 200KA - UL. RoHS: Compliant | 126 Factory Stock |
|
$14.5500 / $19.2400 | Buy Now |
DISTI #
10102219
|
TestEquity LLC | Altech 002570101 Fuse Holder, EFD J30, 30A, 1p 600VAC/DC, 35.6mm, 200KA, UL | 0 |
|
$21.0100 | Buy Now |