Part Details for 0026034211 by Molex
Overview of 0026034211 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0026034211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026034211-ND
|
DigiKey | CONN RCPT HSG 21POS 3.96MM Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7303 | Buy Now |
DISTI #
0026034211
|
Avnet Americas | Conn Housing RCP 21 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0026034211) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6436 | Buy Now |
DISTI #
MOL26-03-4211
|
Heilind Electronics | KK 156 CRIMP HOUSING RAMP 21 KT | Americas - 0 in Stock |
|
$0.6931 / $0.7972 | Buy Now |