Part Details for 002610006 by Altech Corporation
Overview of 002610006 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002610006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7998
|
Newark | Fuse, ch8X32,gg,8A,400Vac |Altech 002610006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.2100 | Buy Now |
DISTI #
002610006-ND
|
DigiKey | FUSECH8X32GG8A400VAC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
845-002610006
|
Mouser Electronics | Specialty Fuses Fuse,CH8x32,gG,8A,400VAC | 0 |
|
$1.7300 / $2.5800 | Order Now |
DISTI #
71949359
|
RS | Fuse, CH 8x32, gG, 8A, 400VAC | Altech Corp 002610006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.6500 | Buy Now |
DISTI #
10102229
|
TestEquity LLC | Altech 002610006 Fuse, CH8x32, gG, 8A, 400VAC | 0 |
|
$1.6200 | Buy Now |