Part Details for 0026104 by Lapp Group
Overview of 0026104 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0026104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596439
|
RS | OLFLEX CLASSIC FD810 Cont.Flex Control Cable, 20Awg/7c, PVC, Gray | Lapp Group 0026104 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$182.8600 / $200.9400 | RFQ |
DISTI #
CL-FD810-7G0.5
|
TME | Wire: control cable, ÖLFLEX® FD CLASSIC 810, 7G0.5mm2, PVC, grey Min Qty: 1 | 190 |
|
$1.7800 / $2.7300 | Buy Now |
Part Details for 0026104
0026104 CAD Models
0026104 Part Data Attributes:
|
0026104
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0026104
Lapp Group
Wire And Cable, 7 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ASSEMBLY LINES, PRODUCTION LINES, IN ALL KINDS OF MACHINES | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |