Part Details for 002611007 by Altech Corporation
Overview of 002611007 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002611007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8009
|
Newark | Fuse, ch8X32,am,10A,400Vac |Altech 002611007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.2100 | Buy Now |
DISTI #
002611007-ND
|
DigiKey | FUSECH8X32AM10A400VAC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
845-002611007
|
Mouser Electronics | Specialty Fuses Fuse,CH8x32,aM,10A,400VAC | 0 |
|
$1.7500 / $2.3100 | Order Now |
DISTI #
71949369
|
RS | Fuse, CH 8x32, aM, 10A, 400VAC | Altech Corp 002611007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$1.1300 / $1.8200 | Buy Now |
|
Powell Electronics | Fuse,CH8x32,aM,10A,400VAC Min Qty: 1 | 12 |
|
$1.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$1.1300 / $1.8200 | Buy Now |
DISTI #
10102240
|
TestEquity LLC | Altech 002611007 Fuse, CH8x32, aM, 10A, 400VAC | 0 |
|
$1.6200 | Buy Now |