Part Details for 002611011 by Altech Corporation
Overview of 002611011 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002611011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8012
|
Newark | Fuse, ch8X32,am,20A,400Vac |Altech 002611011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.0800 | Buy Now |
DISTI #
002611011-ND
|
DigiKey | FUSECH8X32AM20A400VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
845-002611011
|
Mouser Electronics | Specialty Fuses Fuse,CH8x32,aM,20A,400VAC | 0 |
|
$1.4700 / $3.5400 | Order Now |
DISTI #
71949372
|
RS | Fuse, CH 8x32, aM, 20A, 400VAC | Altech Corp 002611011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.3000 | Buy Now |
DISTI #
10102243
|
TestEquity LLC | Altech 002611011 Fuse, CH8x32, aM, 20A, 400VAC | 0 |
|
$2.2500 | Buy Now |