Part Details for 0026207 by Lapp Group
Overview of 0026207 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596490
|
RS | OLFLEX CLASSIC FD810CY Cont.Flex Control Cable, 20Awg/25c, PVC, Gray | Lapp Group 0026207 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$628.6300 / $683.2900 | RFQ |
DISTI #
CL-FD810CY-25G0.5
|
TME | Wire: control cable, ÖLFLEX® FD CLASSIC 810 CY, 25G0.5mm2, grey Min Qty: 1 | 0 |
|
$10.0000 / $15.3300 | RFQ |
Part Details for 0026207
0026207 CAD Models
0026207 Part Data Attributes
|
0026207
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0026207
Lapp Group
Wire And Cable, 25 Conductor(s), 300V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ASSEMBLY LINES, PRODUCTION LINES, IN ALL KINDS OF MACHINES | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 15.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 25 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | POWER AND CONTROL CABLE |