Part Details for 002630013 by Altech Corporation
Overview of 002630013 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002630013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8138
|
Newark | Fuse, ch14X51,gg,25A,690Vac |Altech 002630013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.3400 | Buy Now |
DISTI #
002630013-ND
|
DigiKey | FUSECH14X51GG25A690VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8300 | Buy Now |
DISTI #
845-002630013
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,gG,25A,690VAC | 0 |
|
$2.0800 / $4.8300 | Order Now |
DISTI #
71949489
|
RS | Fuse, CH 14X51, gG, 25A, 690VAC | Altech Corp 002630013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70 Factory Stock |
|
$2.1400 / $3.2500 | Buy Now |
|
Powell Electronics | Fuse,CH14X51,gG,25A,690VAC Min Qty: 1 | 46 |
|
$2.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 70 Factory Stock |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
10102379
|
TestEquity LLC | Altech 002630013 Fuse, CH14X51, gG, 25A, 690VAC | 0 |
|
$3.1700 | Buy Now |