Part Details for 002630017 by Altech Corporation
Overview of 002630017 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002630017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8140
|
Newark | Fuse, ch14X51,gg,40A,500Vac |Altech 002630017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.7100 | Buy Now |
DISTI #
002630017-ND
|
DigiKey | FUSECH14X51GG40A500VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4200 | Buy Now |
DISTI #
845-002630017
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,gG,40A,500VAC | 0 |
|
$4.8300 / $5.1000 | Order Now |
DISTI #
71949491
|
RS | Fuse, CH 14X51, gG, 40A, 500VAC | Altech Corp 002630017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9800 / $5.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Fuse - CH 14X51 - gG - 40A - 500VAC. RoHS: Compliant | 15 Factory Stock |
|
$2.3200 / $3.5200 | Buy Now |
|
Powell Electronics | Fuse,CH14X51,gG,40A,500VAC Min Qty: 1 | 10 |
|
$2.9800 | Buy Now |
|
Master Electronics | Fuse - CH 14X51 - gG - 40A - 500VAC. RoHS: Compliant | 15 Factory Stock |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
10102381
|
TestEquity LLC | Altech 002630017 Fuse, CH14X51, gG, 40A, 500VAC | 0 |
|
$3.4500 | Buy Now |
Part Details for 002630017
002630017 CAD Models
002630017 Part Data Attributes
|
002630017
Altech Corporation
Buy Now
|
Compare Parts:
002630017
Altech Corporation
|
Samacsys Manufacturer | Altech |