Part Details for 002630019 by Altech Corporation
Overview of 002630019 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002630019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8141
|
Newark | Fuse,ch14X51,gg,50A,500Vac |Altech 002630019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.7100 | Buy Now |
DISTI #
002630019-ND
|
DigiKey | FUSECH14X51GG50A500VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2400 | Buy Now |
DISTI #
845-002630019
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,gG,50A,500VAC | 0 |
|
$2.2500 / $5.2400 | Order Now |
DISTI #
71224993
|
RS | Fuse, CH14X51, gG, 50A, 500VAC | Altech Corp 002630019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $2.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Fuse - CH 14X51 - gG - 50A - 500VAC. RoHS: Compliant | 64 Factory Stock |
|
$2.3200 / $3.5200 | Buy Now |
|
Powell Electronics | Fuse,CH14X51,gG,50A,500VAC Min Qty: 1 | 38 |
|
$2.9800 | Buy Now |
|
Master Electronics | Fuse - CH 14X51 - gG - 50A - 500VAC. RoHS: Compliant | 64 Factory Stock |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
10102382
|
TestEquity LLC | Altech 002630019 Fuse, CH14X51, gG, 50A, 500VAC | 0 |
|
$3.4500 | Buy Now |