Part Details for 002631003 by Altech Corporation
Overview of 002631003 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002631003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8143
|
Newark | Fuse,ch14X51,am,4A,690Vac |Altech 002631003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.3400 | Buy Now |
DISTI #
002631003-ND
|
DigiKey | FUSECH14X51AM4A690VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8300 | Buy Now |
DISTI #
845-002631003
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aM,4A,690VAC | 0 |
|
$3.4300 / $4.6800 | Order Now |
DISTI #
71949493
|
RS | Fuse, CH 14X51, aM, 4A, 690VAC | Altech Corp 002631003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
10102384
|
TestEquity LLC | Altech 002631003 Fuse, CH14X51, aM, 4A, 690VAC | 0 |
|
$3.1700 | Buy Now |