Part Details for 002631017 by Altech Corporation
Overview of 002631017 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002631017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8152
|
Newark | Fuse, ch14X51,am,40A,500Vac |Altech 002631017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.7100 | Buy Now |
DISTI #
002631017-ND
|
DigiKey | FUSECH14X51AM40A500VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2400 | Buy Now |
DISTI #
845-002631017
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aM,40A,500VAC | 0 |
|
$3.9600 / $4.9100 | Order Now |
DISTI #
71949502
|
RS | Fuse, CH 14X51, aM, 40A, 500VAC | Altech Corp 002631017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 / $5.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$2.3200 / $3.5200 | Buy Now |
|
Powell Electronics | Fuse,CH14X51,aM,40A,500VAC Min Qty: 1 | 11 |
|
$2.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
10102393
|
TestEquity LLC | Altech 002631017 Fuse, CH14X51, aM, 40A, 500VAC | 0 |
|
$3.4500 | Buy Now |