Part Details for 002635009 by Altech Corporation
Overview of 002635009 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002635009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8156
|
Newark | Fuse,ch14X51,ar,16A,690Vac |Altech 002635009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5200 | Buy Now |
DISTI #
002635009-ND
|
DigiKey | FUSE 10A 690VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9500 | Buy Now |
DISTI #
845-002635009
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aR,16A,690VAC | 0 |
|
$17.7200 / $22.8900 | Order Now |
DISTI #
71949506
|
RS | Fuse, CH 14X51, aR, 16A, 690VAC 700VDC | Altech Corp 002635009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $15.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3400 | Buy Now |
|
Onlinecomponents.com | Fuse - CH14X51 - aR - 10A - 690VAC 700VDC. RoHS: Compliant | 9 Factory Stock |
|
$12.6500 / $16.7200 | Buy Now |
|
Powell Electronics | Fuse,CH14X51,aR,10A,690VAC Min Qty: 1 | 5 |
|
$15.8300 | Buy Now |
|
Master Electronics | Fuse - CH14X51 - aR - 10A - 690VAC 700VDC. RoHS: Compliant | 9 Factory Stock |
|
$12.6500 / $16.7200 | Buy Now |
DISTI #
10102397
|
TestEquity LLC | Altech 002635009 Fuse, CH14X51, aR, 16A, 690VAC 700VDC | 0 |
|
$18.2700 | Buy Now |