Part Details for 002635015 by Altech Corporation
Overview of 002635015 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002635015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8159
|
Newark | Fuse,ch14X51,ar,32A,690Vac |Altech 002635015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $23.6100 | Buy Now |
DISTI #
002635015-ND
|
DigiKey | FUSE 10A 690VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2900 | Buy Now |
DISTI #
845-002635015
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aR,32A,690VAC | 0 |
|
$18.0600 / $23.0300 | Order Now |
DISTI #
71949509
|
RS | Fuse, CH 14X51, aR, 32A, 690VAC 700VDC | Altech Corp 002635015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7500 / $17.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6200 / $19.3300 | Buy Now |
DISTI #
10102400
|
TestEquity LLC | Altech 002635015 Fuse, CH14X51, aR, 32A, 690VAC 700VDC | 0 |
|
$21.1100 | Buy Now |
Part Details for 002635015
002635015 CAD Models
002635015 Part Data Attributes
|
002635015
Altech Corporation
Buy Now
|
Compare Parts:
002635015
Altech Corporation
|
Samacsys Manufacturer | Altech |