Part Details for 002635109 by Altech Corporation
Overview of 002635109 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002635109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8164
|
Newark | Fuse,ch14X51,ar,16A,690Vac |Altech 002635109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $31.4600 | Buy Now |
DISTI #
002635109-ND
|
DigiKey | FUSE 16A 690VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0300 | Buy Now |
DISTI #
845-002635109
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aR,16A,690VAC | 0 |
|
$24.1000 / $29.1900 | Order Now |
DISTI #
71949514
|
RS | Fuse, CH 14X51, aR, 16A, 690VAC 700VDC, with Striker Pin | Altech Corp 002635109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9800 / $23.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4800 / $25.7500 | Buy Now |
DISTI #
10102405
|
TestEquity LLC | Altech 002635109 Fuse, CH14X51, aR, 16A, 690VAC 700VDC, with Striker Pin | 0 |
|
$28.1300 | Buy Now |
Part Details for 002635109
002635109 CAD Models
002635109 Part Data Attributes
|
002635109
Altech Corporation
Buy Now
|
Compare Parts:
002635109
Altech Corporation
|
Samacsys Manufacturer | Altech |