Part Details for 002635113 by Altech Corporation
Overview of 002635113 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002635113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8166
|
Newark | Fuse, ch14X51,ar,25A,690Vac |Altech 002635113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7700 / $36.1700 | Buy Now |
DISTI #
002635113-ND
|
DigiKey | FUSE 25A 690VAC/700VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6800 | Buy Now |
DISTI #
845-002635113
|
Mouser Electronics | Specialty Fuses Fuse,CH14X51,aR,25A,690VAC | 0 |
|
$26.9300 / $33.2700 | Order Now |
DISTI #
71949516
|
RS | Fuse, CH 14X51, aR, 25A, 690VAC 700VDC, with Striker Pin | Altech Corp 002635113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1300 / $26.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4000 / $29.6100 | Buy Now |
DISTI #
10102407
|
TestEquity LLC | Altech 002635113 Fuse, CH14X51, aR, 25A, 690VAC 700VDC, with Striker Pin | 0 |
|
$32.3400 | Buy Now |