Part Details for 002636007 by Altech Corporation
Overview of 002636007 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002636007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8173
|
Newark | Surge Fuse,ch14X51,40Ka,srf40 |Altech 002636007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8900 / $46.3800 | Buy Now |
DISTI #
002636007-ND
|
DigiKey | SURGE FUSECH14X5140KASRF40 600VA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7500 | Buy Now |
DISTI #
845-002636007
|
Mouser Electronics | Specialty Fuses Surge fuse,CH14x51,40kA,SRF40 | 0 |
|
$35.2900 / $42.6700 | Order Now |
DISTI #
71949523
|
RS | Surge Fuse, CH 14x51, 40kA, sRF40 600VAC | Altech Corp 002636007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9400 / $34.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7200 / $37.9700 | Buy Now |
DISTI #
10102414
|
TestEquity LLC | Altech 002636007 Surge fuse,CH14x51,40kA,SRF40 600VAC | 0 |
|
$41.4800 | Buy Now |