There are no models available for this part yet.
Overview of 0026602023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0026602023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0026602023-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 6900 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1563 | Buy Now | |
DISTI #
0026602023
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0026602023) RoHS: Compliant Min Qty: 6900 Package Multiple: 6900 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1244 | Buy Now | |
DISTI #
MOL26-60-2023
|
Heilind Electronics | KK 156 HDR ASSY TIN 02 CKT | Americas - 0 in Stock |
|
$0.1273 / $0.1564 | Buy Now | |
DISTI #
000000000002266057
|
Sager | Headers & Wire Housings KK 156 Hdr Assy Tin 02 Ckt Min Qty: 6900 | 0 |
|
$0.1156 / $0.1548 | Buy Now |