Part Details for 0026603040 by Molex
Overview of 0026603040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026603040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19519-ND
|
DigiKey | CONN HEADER R/A 4POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
11471 In Stock |
|
$0.2928 / $0.5300 | Buy Now |
DISTI #
0026603040
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026603040) RoHS: Compliant Min Qty: 4050 Package Multiple: 4050 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2822 | Buy Now |
DISTI #
MOL26-60-3040
|
Heilind Electronics | KK 156 HDR ASSY RTAN TIN 04 C T | Americas - 2643 in Stock |
|
$0.2805 / $0.3493 | Buy Now |
DISTI #
MOL26-60-3040
|
Interstate Connecting Components | KK 156 HDR ASSY RTAN TIN 04 C T | 881 |
|
$0.2805 / $0.3493 | Buy Now |
DISTI #
000000000000249060
|
Sager | Headers & Wire Housings KK 156 Hdr Assy RtAn Tin 04 Ckt Min Qty: 4050 | 0 |
|
$0.2281 / $0.3392 | Buy Now |
Part Details for 0026603040
0026603040 CAD Models
0026603040 Part Data Attributes
|
0026603040
Molex
Buy Now
Datasheet
|
Compare Parts:
0026603040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026603040
This table gives cross-reference parts and alternative options found for 0026603040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026603040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-62-7040 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603040 vs 26-62-7040 |
41792-0564 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603040 vs 41792-0564 |
41682-0003 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603040 vs 41682-0003 |
41672-0153 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603040 vs 41672-0153 |
3-644765-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 0026603040 vs 3-644765-4 |
3-644614-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026603040 vs 3-644614-4 |
280616-3 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026603040 vs 280616-3 |
41772-0499 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603040 vs 41772-0499 |
641115-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0026603040 vs 641115-4 |
42872-0139 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026603040 vs 42872-0139 |