There are no models available for this part yet.
Overview of 0026605110 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0026605110 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM4649-ND
|
DigiKey | CONN HEADER R/A 11POS 3.96MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
83 In Stock |
|
$0.8125 / $1.9500 | Buy Now | |
DISTI #
0026605110
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026605110) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7034 | Buy Now | |
DISTI #
MOL26-60-5110
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 11 KT TIN | Americas - 0 in Stock |
|
$0.6588 / $0.8712 | Buy Now | |
DISTI #
000000000000249162
|
Sager | Headers & Wire Housings KK 156 Hdr Assy FrLk RtAn 11 Ckt Tin Min Qty: 2250 | 0 |
|
$0.5436 / $0.8454 | Buy Now |
CAD Models for 0026605110 by Molex
Part Data Attributes for 0026605110 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0026605110
This table gives cross-reference parts and alternative options found for 0026605110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026605110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-62-5115 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605110 vs 26-62-5115 |
26-62-3110 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605110 vs 26-62-3110 |
42492-0409 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605110 vs 42492-0409 |
1-647134-1 | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0026605110 vs 1-647134-1 |
26-62-7111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605110 vs 26-62-7111 |
41662-0145 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0026605110 vs 41662-0145 |
41672-0074 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605110 vs 41672-0074 |
42492-0451 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605110 vs 42492-0451 |
26-61-5113 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0026605110 vs 26-61-5113 |
26-64-5121 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0026605110 vs 26-64-5121 |