Part Details for 0026610 by Lapp Group
Overview of 0026610 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0026610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71596532
|
RS | OLFLEX FD90 Flex 1 Yel/Gr Conductor Power Supply Cable, 2Awg, PVC, Orange | Lapp Group 0026610 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,353.1800 | RFQ |
DISTI #
OL-FD90-0026610
|
TME | Wire: mains, ÖLFLEX® FD 90, 1x35mm2, PVC, black, stranded, Cu Min Qty: 1 | 0 |
|
$12.4100 / $19.0300 | RFQ |
Part Details for 0026610
0026610 CAD Models
0026610 Part Data Attributes:
|
0026610
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0026610
Lapp Group
Wire And Cable, 1 Conductor(s), 2AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | POWER CHAIN | |
Approvals | CE; CSA; EAC; IEC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 35 mm2 | |
DIN Conformance | NO | |
Diameter | 14.2 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |