There are no models available for this part yet.
Overview of 0026612120 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0026612120 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0026612120-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1350 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6904 | Buy Now | |
DISTI #
0026612120
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026612120) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9971 | Buy Now | |
DISTI #
MOL26-61-2120
|
Heilind Electronics | KK 156 HDR ASSY 20 GOLD 12 CKT | Americas - 0 in Stock |
|
$4.2418 / $4.9509 | Buy Now | |
DISTI #
000000000000249450
|
Sager | Headers & Wire Housings KK 156 Hdr Assy 20 Gold 12 Ckt Min Qty: 1350 | 0 |
|
$4.4900 | Buy Now |