Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 7,943 | 1 | Bulk |
|
View this part on Heilind Electronics | 0 | 1 |
|
|
View this part on Avnet Asia | 0 | 9,600 |
|
|
View this part on Sager | 3,109 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
11,052
0026614040
Yes
Yes
Active
ROHS COMPLIANT
compliant
Molex
1.33
POLARIZED
BOARD CONNECTOR
NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE
BRASS
NO
NO
NO
e3
NO
MULTIPLE MATING PARTS AVAILABLE
NO
STRAIGHT
BOARD
1
GENERAL PURPOSE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.