Part Details for 0026614040 by Molex
Results Overview of 0026614040 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0026614040 Information
0026614040 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0026614040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026614040
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 0026614040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 6699 |
|
$0.5475 / $0.5825 | Buy Now |
DISTI #
0026614040
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 0026614040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 6699 |
|
$0.5475 / $0.5825 | Buy Now |
DISTI #
MOL26-61-4040
|
Heilind Electronics | KK 156 HDR ASSY FRLK 04 CKT 2 GOLD | Americas - 6388 in Stock |
|
$0.6188 / $0.7822 | Buy Now |
DISTI #
MOL26-61-4040
|
Interstate Connecting Components | KK 156 HDR ASSY FRLK 04 CKT 2 GOLD | 1490 |
|
$0.6188 / $0.7822 | Buy Now |
DISTI #
000000000000039089
|
Sager | Headers & Wire Housings KK 156 Hdr Assy FrLk 04 Ckt 20 Gold Min Qty: 1 | 6680 |
|
$0.5733 / $0.7557 | Buy Now |
DISTI #
0026614040
|
Avnet Asia | Conn Partial Shrouded Header 4 POS 3.96mm Solder ST Through Hole (Alt: 0026614040) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Lead time: 20 Weeks, 3 Days | 750 |
|
RFQ |
Part Details for 0026614040
0026614040 CAD Models
0026614040 Part Data Attributes
|
0026614040
Molex
Buy Now
Datasheet
|
Compare Parts:
0026614040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0026614040
This table gives cross-reference parts and alternative options found for 0026614040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026614040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3150-1-204-06 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026614040 vs 3150-1-204-06 |
1734089-4 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026614040 vs 1734089-4 |
644766-4 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026614040 vs 644766-4 |
7-1734089-5 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026614040 vs 7-1734089-5 |
3-647068-5 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026614040 vs 3-647068-5 |
26-51-1052 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026614040 vs 26-51-1052 |
3152-1-104-03 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026614040 vs 3152-1-104-03 |
342704-9 | TE's AMP | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026614040 vs 342704-9 |
53520-0423 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0026614040 vs 53520-0423 |
3-647271-2 | TE Connectivity | Check for Price | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026614040 vs 3-647271-2 |
0026614040 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0026614040 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0026614040 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0026614040 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0026614040 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.