Part Details for 0026624064 by Molex
Overview of 0026624064 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026624064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026624064-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 2100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5037 | Buy Now |
DISTI #
0026624064
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0026624064) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4007 | Buy Now |
DISTI #
MOL26-62-4064
|
Heilind Electronics | KK 156 HDR ASSY FRLK 06 CKT T N | Americas - 0 in Stock |
|
$0.3412 / $0.5038 | Buy Now |
DISTI #
000000000000249624
|
Sager | Headers & Wire Housings KK 156 Hdr Assy FrLk 06 Ckt Tin Min Qty: 2100 | 0 |
|
$0.3098 / $0.4988 | Buy Now |
Part Details for 0026624064
0026624064 CAD Models
0026624064 Part Data Attributes
|
0026624064
Molex
Buy Now
|
Compare Parts:
0026624064
Molex
|
Samacsys Manufacturer | Molex |