Part Details for 00270 by Simpson Electric
Overview of 00270 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
10027011-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
10027011-406H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 00270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2797
|
Newark | 27 0-5 Dca 3.5" Rectangular |Simpson 00270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$137.7300 | Buy Now |
DISTI #
529-00270
|
Mouser Electronics | Analog Panel Meters 27 0-5 DCA 3.5' R RoHS: Not Compliant | 0 |
|
$121.7500 / $137.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$121.6200 / $125.3500 | Buy Now |