Part Details for 002727-0025 by ITT Interconnect Solutions
Overview of 002727-0025 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 002727-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9710
|
Newark | Itt Cannon |Itt Cannon 002727-0025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.2300 / $589.1800 | Buy Now |
DISTI #
2266-002727-0025-ND
|
DigiKey | CA A & B INSERT 20-7S Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$8.5300 | Buy Now |
DISTI #
965-002727-0025
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$8.5300 | Order Now |
DISTI #
ITT002727-0025
|
Heilind Electronics | CAABINSERT207S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
49 Partner Stock |
|
$9.2500 / $15.2400 | Buy Now |
DISTI #
0027270025-ITT
|
TME | 002727-0025 Min Qty: 5 | 49 |
|
$8.2558 / $9.3420 | Buy Now |
DISTI #
ITT002727-0025
|
Interstate Connecting Components | CAABINSERT207S | 0 |
|
Buy Now | |
DISTI #
C1S138502293115
|
Chip1Stop | Connector D-Subminiature | 49 |
|
$9.6300 / $9.8400 | Buy Now |
|
Master Electronics | Connector Circular MIL-DTL5015 Series RoHS: Compliant |
49 Partner Stock |
|
$9.2500 / $15.2400 | Buy Now |