Part Details for 0027547 by Lapp Group
Overview of 0027547 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 0027547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71604765
|
RS | OLFLEX FD 855 P Halogen-Free Flex Cable, 19Awg/4c, Polyurethane, Gray | Lapp Group 0027547 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$196.8800 / $223.7200 | RFQ |
DISTI #
CL-FD855P-4G0.75
|
TME | Wire: control cable, ÖLFLEX® FD 855 P, 4G0.75mm2, PUR, grey, Cu Min Qty: 5 | 70 |
|
$3.2800 / $4.5400 | Buy Now |
DISTI #
1286022
|
Farnell | CABLE, HI FLEX, 4CORE, 0.75MM, PER M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: METER | 0 |
|
$5.6030 | Buy Now |
DISTI #
1285787
|
Farnell | CABLE, HI FLEX, 4CORE, 0.75MM, 50M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$170.1833 / $186.6037 | Buy Now |
Part Details for 0027547
0027547 CAD Models
0027547 Part Data Attributes
|
0027547
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0027547
Lapp Group
Wire And Cable, 4 Conductor(s), 1000V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | POWER CHAIN | |
Approvals | CE; CUL; EAC; IEC; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | YES | |
Insulator Material | TPE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |