Part Details for 0027602032 by Molex
Overview of 0027602032 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0027602032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0027602032-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 3750 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2127 | Buy Now |
DISTI #
0027602032
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0027602032) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1544 | Buy Now |
DISTI #
MOL27-60-2032
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL27-60-2032 | Americas - 0 in Stock |
|
$0.1506 / $0.2127 | Buy Now |