Part Details for 0027975 by Lapp Group
Overview of 0027975 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0027975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72151963
|
RS | Cable, OLFLEX SERVO FD 796 CP, 4 AWG/4C+(16 AWG/2Pr), Shld, 1000V, UL | Lapp Group 0027975 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$3,717.0200 | RFQ |
DISTI #
72161232
|
RS | Cable, OLFLEX SERVO FD 796 CP, 4 AWG/4C+(16 AWG/2Pr), Shld, 1000V, UL | Lapp Group 0027975 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$17,733.0000 | RFQ |
DISTI #
OL796CP-0027975
|
TME | Wire: servo drive, hybrid,ÖLFLEX® SERVO FD 796 CP, orange, Cu Min Qty: 1 | 0 |
|
$49.6500 / $76.1300 | RFQ |