Part Details for 0028031 by Lapp Group
Overview of 0028031 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0028031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTR-100-7X0.25
|
TME | Wire, UNITRONIC® 100, 7x0.25mm2, unshielded, 500V, Cu, stranded Min Qty: 1 | 40 |
|
$0.7800 / $1.3000 | Buy Now |
Part Details for 0028031
0028031 CAD Models
0028031 Part Data Attributes:
|
0028031
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0028031
Lapp Group
Wire And Cable, 7 Conductor(s), 500V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMPUTER SYSTEMS, ELECTRONIC CONTROL EQUIPMENT, BALANCES | |
Approvals | EAC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 4.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |