Part Details for 0028220 by Lapp Group
Overview of 0028220 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0028220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72151992
|
RS | Cable, Flexible, UNITRONIC LiYY, 26 AWG/20C, 250V, CE | Lapp Group 0028220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$127.7300 / $162.5600 | RFQ |
DISTI #
72161246
|
RS | Cable, Flexible, UNITRONIC LiYY, 26 AWG/20C, 250V, CE | Lapp Group 0028220 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$737.7400 | RFQ |
DISTI #
LIYY-20X0.14
|
TME | Wire, UNITRONIC® LiYY, 20x0.14mm2, unshielded, 350V, Cu, stranded Min Qty: 5 | 394 |
|
$1.9900 / $3.0100 | Buy Now |
Part Details for 0028220
0028220 CAD Models
0028220 Part Data Attributes
|
0028220
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0028220
Lapp Group
Wire And Cable, 20 Conductor(s), 26AWG, 250V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
Diameter | 7 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |