Part Details for 0028304 by Lapp Group
Overview of 0028304 by Lapp Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0028304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72161254
|
RS | Cable, Flexible, UNITRONIC LiYY, 24 AWG/4C, 250V, CE | Lapp Group 0028304 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$295.3500 / $324.8800 | RFQ |
DISTI #
72152008
|
RS | Cable, Flexible, UNITRONIC LiYY, 24 AWG/4C, 250V, CE | Lapp Group 0028304 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$58.8400 / $66.8600 | RFQ |
DISTI #
LIYY-4X0.25
|
TME | Wire, UNITRONIC® LiYY, 4x0.25mm2, unshielded, 500V, Cu, stranded Min Qty: 1 | 1130 |
|
$0.4060 / $0.6770 | Buy Now |
DISTI #
4136479
|
Farnell | MULTICORE CABLE, 4CORE, 100M, 24AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 4 |
|
$38.9568 / $53.7348 | Buy Now |
Part Details for 0028304
0028304 CAD Models
0028304 Part Data Attributes:
|
0028304
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0028304
Lapp Group
Wire And Cable, 4 Conductor(s), 24AWG, 250V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 4.3 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |