Part Details for 0028402 by Lapp Group
Overview of 0028402 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0028402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70461332
|
RS | Cable, Flexible, UNITRONIC LiYY, 22 AWG/2C, 250V, CE | Lapp Group 0028402 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 1 |
|
$40.2700 / $52.3500 | Buy Now |
DISTI #
LIYY-2X0.34
|
TME | Wire, UNITRONIC® LiYY, 2x0.34mm2, unshielded, 500V, Cu, stranded Min Qty: 1 | 1445 |
|
$0.3090 / $0.5140 | Buy Now |
DISTI #
4136485
|
Farnell | MULTICORE CABLE, 2CORE, 100M, 22AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$31.9150 / $44.0263 | Buy Now |
Part Details for 0028402
0028402 CAD Models
0028402 Part Data Attributes:
|
0028402
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0028402
Lapp Group
Wire And Cable, 2 Conductor(s), 22AWG, 250V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
Diameter | 4.2 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |