Part Details for 0028403 by Lapp Group
Overview of 0028403 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0028403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72160606
|
RS | Cable, Flexible, UNITRONIC LiYY, 22 AWG/3C, 250V, CE | Lapp Group 0028403 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$244.6700 / $278.0400 | RFQ |
DISTI #
72152921
|
RS | Cable, Flexible, UNITRONIC LiYY, 22 AWG/3C, 250V, CE | Lapp Group 0028403 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$61.0100 / $66.3200 | RFQ |
DISTI #
LIYY-3X0.34
|
TME | Wire, UNITRONIC® LiYY, 3x0.34mm2, unshielded, 500V, Cu, stranded Min Qty: 5 | 1500 |
|
$0.5320 / $0.7980 | Buy Now |
DISTI #
2813388
|
Farnell | UNSHLD FLEX CABLE, 3COND, 0.34MM2, 100M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Reel | 26 |
|
$35.6395 / $49.1588 | Buy Now |
Part Details for 0028403
0028403 CAD Models
0028403 Part Data Attributes
|
0028403
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0028403
Lapp Group
Wire And Cable, 3 Conductor(s), 22AWG, 250V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
Diameter | 4.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |